Maxim Integrated MAX764CSA+, Switching Regulator, Boost/Buck Controller 260mA Adjustable/Fixed, 300 kHz 8-Pin, SOIC
- RS庫存編號:
- 190-0170
- 製造零件編號:
- MAX764CSA+
- 製造商:
- Maxim Integrated
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Boost Converters
- RS庫存編號:
- 190-0170
- 製造零件編號:
- MAX764CSA+
- 製造商:
- Maxim Integrated
- COO (Country of Origin):
- PH
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Inverting Switching Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
規格
Attribute | Value |
Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting |
Maximum Output Current | 260mA |
Number of Outputs | 1 |
Maximum Input Voltage | 16 V |
Line Regulation | 0.12 %/V |
Load Regulation | 0.008 %/mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable, Fixed |
Maximum Switching Frequency | 300 kHz |
Switching Regulator | Yes |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Output Voltage | -16 V |
Length | 5mm |
Width | 4mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Minimum Input Voltage | 3 V |
Minimum Output Voltage | -1 V |