63A D02 Bottle Fuse, gR, 400V
- RS庫存編號:
- 262-773
- 製造零件編號:
- 63NZ02R FUSE-D02 63A GR 400VAC E18
- 製造商:
- Eaton
小計(1 包,共 10 件)*
HK$1,050.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,050.00 | HK$105.00 |
* 參考價格
- RS庫存編號:
- 262-773
- 製造零件編號:
- 63NZ02R FUSE-D02 63A GR 400VAC E18
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Current Rating | 63A | |
| Bottle Fuse Size | D02 | |
| Voltage Rating | 400V | |
| Application Category | gR | |
| Series | Eaton Bussmann Series | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Current Rating 63A | ||
Bottle Fuse Size D02 | ||
Voltage Rating 400V | ||
Application Category gR | ||
Series Eaton Bussmann Series | ||
豁免
- COO (Country of Origin):
- SI
The Eaton FUSE is designed for both domestic and general industrial applications, bringing exceptional performance and reliability to your electrical systems. This low voltage fuse-link is engineered for ultra-rapid response times, ensuring your circuits are safeguarded against overloads effectively. With a robust design that adheres to IEC standards, it is built to withstand the rigours of everyday use while maintaining compliance with RoHS directives and CE marking. Its compact dimensions and lightweight construction make installation effortless, allowing for seamless integration into various fuse bases. The fuse is suitable for diverse environments, asserting its versatility in both residential and industrial applications.
Ultra-rapid action enhances safety and protects equipment
Constructed from a durable ceramic body for improved longevity
Compact dimensions facilitate easy installation in confined spaces
Compliance with international standards ensures quality and safety
Suitable for a variety of fuse bases, providing flexibility in applications
Non-indicating design prevents accidental misinterpretation of fuse status
Constructed from a durable ceramic body for improved longevity
Compact dimensions facilitate easy installation in confined spaces
Compliance with international standards ensures quality and safety
Suitable for a variety of fuse bases, providing flexibility in applications
Non-indicating design prevents accidental misinterpretation of fuse status