- RS庫存編號:
- 397-593
- 製造零件編號:
- 5SA181
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 397-593
- 製造零件編號:
- 5SA181
- 製造商:
- Siemens
法例與合規
不適用
- COO (Country of Origin):
- PL
產品詳細資訊
DIAZED Fuses, Size NDz, Type gG Quick-Acting
DIAZED fuse links, 5SA1 Series
Operating class gG
Characteristic: quick-acting
Operating class gG
Characteristic: quick-acting
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
規格
Attribute | Value |
---|---|
Current Rating | 25A |
Bottle Fuse Size | DII |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V ac |
Application Category | gG |
Thread Size | E16 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Yellow |
Body Material | Ceramic |