- RS庫存編號:
- 422-551
- 製造零件編號:
- 10-005-07/20A
- 製造商:
- SIBA
- RS庫存編號:
- 422-551
- 製造零件編號:
- 10-005-07/20A
- 製造商:
- SIBA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
D (DIAZED) - Type gR
Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications
Standards
VDE 0636 and DIN
Approvals
VDE 0636; DIN 49360/49515
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Bottle Fuse Size | DII |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V ac |
Application Category | gR |
Thread Size | E27 |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Gauge/Cap Colour | Grey |
Body Material | Ceramic |