- RS庫存編號:
- 267-7595
- 製造零件編號:
- M.1701.2121
- 製造商:
- WARNER ELECTRIC EUROPE
- RS庫存編號:
- 267-7595
- 製造零件編號:
- M.1701.2121
- 製造商:
- WARNER ELECTRIC EUROPE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Flange Mount Electromagnetic Brake Series FSB
24Vdc flange mounted brakes designed to decelerate or hold inertial loads when the voltage is turned off.
The friction disc is coupled to the shaft to be braked, but is capable of moving axially
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc
規格
Attribute | Value |
---|---|
Torque Rating | 0.113Nm |
Brake Type | Power On |
Bore Diameter | 5mm |
Supply Voltage | 24V dc |