Reliance SharkBite Straight Pushfit Flexi Connector 15mm x 1/2 in BSP Female

  • RS庫存編號 840-6033
  • 製造零件編號 SB231550015F
  • 製造商 Sharkbite
產品概覽和技術數據資料表
法例與合規
不相容
COO (Country of Origin): AU
產品詳細資訊

SharkBite Pushfit to Female BSP Flexible Connectors

The SharkBite Push-Fit Solution is a quick and reliable method of joining copper, carbon steel, polybutylene and PEX pipes in any combination, without the requirement for heavy and expensive tools or obtaining hot work permits for soldering joints

Potable water applications
Vented and unvented hot water systems
Pressurised, vented and sealed central heating systems
Hot and cold water services
Heating and chilled water applications

The toothed grab ring is manufactured from 316 Stainless Steel which provides the firm bite that ensures the strongest of joints is made. The EPDM rubber o-ring (Ethylene Propylene Diene Monomer), provides a long lasting and secure seal. The cartridge ring is manufactured from 304 stainless steel to provide guaranteed electrical continuity

Note

All fittings are rated to 10 bar at 120゚C, WRAS approved and certified by many other international approval bodies

Approvals

WRAS

SharkBite Push-Fit Fittings

SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C.

規格
Attribute Value
Fitting Direction Straight
Fitting Type Push-Fit to BSP Connector
Material Brass
Push Fit Pipe Size 15mm
Threaded Connection 1/2 in BSP Female
Demountable Yes
Gender Female
Thread Size 1/2in
Thread Standard BSP
此為已停產產品