- RS庫存編號:
- 203-4601
- 製造零件編號:
- 19113
- 製造商:
- Elditest
此產品已停售
- RS庫存編號:
- 203-4601
- 製造零件編號:
- 19113
- 製造商:
- Elditest
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Wiring plates
Wiring boards to make electronic circuits quickly without needing to weld
The contacts are suitable for the use of components with DIP cases and for all components with 0.3 to 0.8 mm connections
Power bus lines marked with blue and red serigraphy, figures and letters
Each wiring board is supplied with a pad of paper for tracing
A single wiring matrix is available for replacing a module
The contacts are suitable for the use of components with DIP cases and for all components with 0.3 to 0.8 mm connections
Power bus lines marked with blue and red serigraphy, figures and letters
Each wiring board is supplied with a pad of paper for tracing
A single wiring matrix is available for replacing a module
規格
Attribute | Value |
---|---|
Type | Prototyping Board |
Input Voltage | 33 V ac, 70 V dc |