Maxim, MAX639CPA+ Step-Down Switching Regulator 225mA Adj./Fixed, 4.8 → 5.2 V 8-Pin, PDIP

  • RS庫存編號 332-893
  • 製造零件編號 MAX639CPA+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

規格
Attribute Value
Maximum Output Current 225mA
Maximum Output Voltage 5.2 V
Regulator Function Buck Controller
Minimum Output Voltage 4.8 V
Minimum Input Voltage 4 V
Maximum Input Voltage 11.5 V
Output Type Adjustable, Fixed
Mounting Type Through Hole
Number of Outputs 1
Pin Count 8
Package Type PDIP
Switching Regulator Yes
Width 7.87mm
Minimum Operating Temperature 0 °C
Efficiency 94%
Height 4.45mm
Dimensions 9.91 x 7.87 x 4.45mm
Length 9.91mm
Maximum Operating Temperature +70 °C
暫時缺貨-將在補貨後發貨。
單價 毎管:50 個
HK$ 3,220.92
(不含稅)
Tube(s)
Per Tube
Per unit*
1 - 1
HK$3,220.92
HK$64.418
2 - 4
HK$3,067.54
HK$61.351
5 +
HK$2,921.46
HK$58.429
* 參考價格