Linear Technology, LT1076CT#PBF Step-Down Switching Regulator 10A Adjustable 5-Pin, TO-220

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Maximum Output Current 10A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 7.3 V
Maximum Input Voltage 45 V
Output Type Adjustable
Mounting Type Through Hole
Number of Outputs 1
Pin Count 5
Package Type TO-220
Switching Regulator Yes
Line Regulation 0.02 %/V
Height 9.4mm
Length 10.54mm
Minimum Operating Temperature 0 °C
Dimensions 10.54 x 4.57 x 9.4mm
Width 4.57mm
Maximum Operating Temperature +70 °C
Maximum Switching Frequency 110 kHz
100 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 44.692
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$44.692
HK$2,234.60
* 參考價格