Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 30 V |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 28 |
Package Type | SSOP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 5.6 x 2mm |
Width | 5.6mm |
Height | 2mm |
Length | 10.5mm |