Texas Instruments, TPS62060DSGT Step-Down Switching Regulator 1.6A Adjustable 8-Pin, WSON

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

規格
Attribute Value
Maximum Output Current 1.6A
Maximum Output Voltage 6 V
Regulator Function Step Down
Minimum Output Voltage 0.8 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 6 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type WSON
Switching Regulator Yes
Line Regulation 0 %/V
Load Regulation -0.5 %/A
Dimensions 2.1 x 2.1 x 0.75mm
Maximum Switching Frequency 3.4 MHz
Maximum Operating Temperature +85 °C
Length 2.1mm
Efficiency 97%
Height 0.75mm
Width 2.1mm
Minimum Operating Temperature -40 °C
單價 個 (在毎卷:250)
HK$ 14.522
(不含稅)
單位
Per unit
Per Reel*
250 +
HK$14.522
HK$3,630.50
* 參考價格
由於暫時的供應限制,RS目前不接受延期交貨訂單。