- RS庫存編號:
- 162-7968
- 製造零件編號:
- TPS62590DRVT
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 162-7968
- 製造零件編號:
- TPS62590DRVT
- 製造商:
- Texas Instruments
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.75 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Maximum Switching Frequency | 2.25 MHz |
Package Type | SON |
Switching Regulator | Yes |
Load Regulation | -1 %/A |
Length | 2.1mm |
Maximum Operating Temperature | +85 °C |
Width | 2.1mm |
Height | 0.75mm |
Dimensions | 2.1 x 2.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |