Texas Instruments, TPS62621YFFT Step-Down Switching Regulator 600mA 6-Pin, DSBGA

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

規格
Attribute Value
Maximum Output Current 600mA
Maximum Output Voltage 2.3 V
Regulator Function Step Down
Minimum Output Voltage 1.2 V
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 6
Package Type DSBGA
Switching Regulator Yes
Line Regulation 0.13 %/V
Load Regulation -0.0003 %/mA
Minimum Operating Temperature -40 °C
Length 1.33mm
Dimensions 1.33 x 0.956 x 0.325mm
Width 0.956mm
Efficiency 90%
Height 0.325mm
Maximum Switching Frequency 6.6 MHz
Maximum Operating Temperature +85 °C
單價 個 (在毎卷:250)
HK$ 10.446
(不含稅)
單位
Per unit
Per Reel*
250 +
HK$10.446
HK$2,611.50
* 參考價格
由於暫時的供應限制,RS目前不接受延期交貨訂單。