Texas Instruments, LM20123MHE/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 16-Pin, HTSSOP
- RS庫存編號:
- 162-8178
- 製造零件編號:
- LM20123MHE/NOPB
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 162-8178
- 製造零件編號:
- LM20123MHE/NOPB
- 製造商:
- Texas Instruments
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1650 kHz |
Pin Count | 16 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Load Regulation | 0.08 %/A |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Temperature | +125 °C |
Efficiency | 96% |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |