- RS庫存編號:
- 162-8815
- 製造零件編號:
- TPS62675YFDT
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 162-8815
- 製造零件編號:
- TPS62675YFDT
- 製造商:
- Texas Instruments
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
Attribute | Value |
---|---|
Maximum Output Current | 650mA |
Maximum Output Voltage | 1.2 V |
Regulator Function | Buck |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 4.8 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 6.6 MHz |
Pin Count | 6 |
Package Type | DSBGA |
Switching Regulator | Yes |
Line Regulation | 0.23 %/V |
Load Regulation | -0.00045 %/mA |
Maximum Operating Temperature | +85 °C |
Length | 1.33mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 92% |
Width | 0.956mm |
Height | 0.225mm |
Dimensions | 1.33 x 0.956 x 0.225mm |