ON Semiconductor, NCP6354BMTAATBG Step-Down Switching Regulator 3.3A Adjustable 8-Pin, WDFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

規格
Attribute Value
Maximum Output Current 3.3A
Maximum Output Voltage 5.5 V
Minimum Output Voltage 0.6 V
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type WDFN
Line Regulation 0 %/V
Load Regulation -0.5 %/A
Dimensions 2 x 2 x 0.75mm
Length 2mm
Maximum Switching Frequency 3.3 MHz
Maximum Operating Temperature +85 °C
Width 2mm
Height 0.75mm
Minimum Operating Temperature -40 °C
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:3000)
HK$ 4.606
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$4.606
HK$13,818.00
* 參考價格