Maxim, MAX17242ETPA+ Step-Down Switching Regulator 2A Adjustable 20-Pin, TQFN

  • RS庫存編號 164-7618
  • 製造零件編號 MAX17242ETPA+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

The MAX17242/MAX17243 high-efficiency, synchronous step-down DC-DC converters with integrated MOSFETs operates over a 3. 5V to 36V input voltage range, and can operate in drop-out condition by running at 99% duty cycle. The converters deliver up to 2A (MAX17242) and 3A (MAX17243) output current and generate fixed output voltages of 3. 3V/5V, along with the ability to program the output voltage between 1V to 10V. The devices use a current-mode-control architecture and can be operated in the pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes.

Eliminates External Components
No Schottky-Synchronous Operation
Simple External RC Compensation
Ultra-Compact Layout
180° Out-of-Phase Operation
Frequency Synchronization Input
Reduces Power Dissipation
92% Peak Efficiency
Operates Reliably
Cycle-by-Cycle Current Limit, Thermal Shutdown
Supply Overvoltage and Undervoltage Lockout

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

規格
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 10 V
Regulator Function Buck Converter
Minimum Output Voltage 1 V
Minimum Input Voltage 3.5 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 20
Package Type TQFN
Switching Regulator Yes
Line Regulation 0.02 %/V
Load Regulation 0.5 %
Dimensions 5 x 5 x 0.75mm
Efficiency 93%
Minimum Operating Temperature -40 °C
Width 5mm
Maximum Operating Temperature +85 °C
Maximum Switching Frequency 2.2 MHz
Length 5mm
Height 0.75mm
60 現貨庫存,可於3工作日發貨。
單價 毎管:60 個
HK$ 24.30
(不含稅)
單位
Per unit
Per Tube*
60 +
HK$24.30
HK$1,458.00
* 參考價格