Analog Devices, ADP2503ACPZ-3.3-R7 Step-Down Switching Regulator 600mA 10-Pin, LFCSP

  • RS庫存編號 183-2282
  • 製造零件編號 ADP2503ACPZ-3.3-R7
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): KR
產品詳細資訊
規格
Attribute Value
Maximum Output Current 600mA
Maximum Output Voltage 5 V
Minimum Output Voltage 2.8 V
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 10
Package Type LFCSP
Switching Regulator Yes
Line Regulation 0.6 %
Load Regulation 0.6 %
Maximum Switching Frequency 2.9 MHz
Maximum Operating Temperature +125 °C
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.8mm
Height 0.8mm
Width 3.1mm
Minimum Operating Temperature -40 °C
3000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:1500)
HK$ 18.95
(不含稅)
單位
Per unit
Per Reel*
1500 +
HK$18.95
HK$28,425.00
* 參考價格