Maxim Integrated, MAX20461AATJA/V+ Step-Down Switching Regulator 3A 32-Pin, TQFN-EP
- RS庫存編號:
- 222-3692
- 製造零件編號:
- MAX20461AATJA/V+
- 製造商:
- Maxim Integrated
查看所有Buck Converters
本地庫存暫不足,貨期請向RS查詢
單價 Each (In a Tray of 490)
HK$26.649
單位 | Per unit | Per Tray* |
490 - 1960 | HK$26.649 | HK$13,058.01 |
2450 + | HK$23.984 | HK$11,752.16 |
* 參考價格 |
- RS庫存編號:
- 222-3692
- 製造零件編號:
- MAX20461AATJA/V+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated automotive high-current step-down converter with USB-C protection/host charger is optimized for high-frequency operation and includes programmable frequency selection from 310kHz to 2.2MHz, allowing optimization of efficiency, noise,
Optimal USB charging and communication for portable devices
Low-noise features prevent interference with AM band and portable devices
-40°c to +125°c operating temperature range
Low-noise features prevent interference with AM band and portable devices
-40°c to +125°c operating temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Maximum Output Current | 3A |
Maximum Output Voltage | 7 V |
Regulator Function | Step Down |
Minimum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Pin Count | 32 |
Package Type | TQFN-EP |