ON Semiconductor, NCP6354BMTAATBG Step-Down Switching Regulator 3.3A Adjustable, 0.6 → 5.5 V 8-Pin, WDFN

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

規格
Attribute Value
Maximum Output Current 3.3A
Maximum Output Voltage 5.5 V
Minimum Output Voltage 0.6 V
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type WDFN
Line Regulation 0 %/V
Load Regulation -0.5 %/A
Maximum Operating Temperature +85 °C
Length 2mm
Dimensions 2 x 2 x 0.75mm
Width 2mm
Height 0.75mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 3.3 MHz
此產品已停售