- RS庫存編號:
- 823-0013
- 製造零件編號:
- LT3684IDD#PBF
- 製造商:
- Analog Devices
- RS庫存編號:
- 823-0013
- 製造零件編號:
- LT3684IDD#PBF
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
規格
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 20 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1.265 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 34 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 10 |
Maximum Switching Frequency | 3.3 MHz |
Package Type | DFN |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Height | 0.7mm |
Dimensions | 3 x 3 x 0.7mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Width | 3mm |
Maximum Operating Temperature | +125 °C |