- RS庫存編號:
- 824-6762
- 製造零件編號:
- LM2576HVT-5.0/LF03
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 824-6762
- 製造零件編號:
- LM2576HVT-5.0/LF03
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5.275 V |
Regulator Function | Buck |
Minimum Output Voltage | 4.75 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 60 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 63 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Width | 10.16mm |
Height | 4.57mm |
Dimensions | 14.99 x 10.16 x 4.57mm |
Length | 14.99mm |
Efficiency | 77% |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |