- RS庫存編號:
- 825-6936
- 製造零件編號:
- TPS62152RGTT
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 825-6936
- 製造零件編號:
- TPS62152RGTT
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
規格
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 17 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.5 MHz |
Pin Count | 16 |
Package Type | QFN |
Line Regulation | 0.02 %/V |
Load Regulation | 0.05 %/A |
Length | 3.15mm |
Dimensions | 3.15 x 3.15 x 0.95mm |
Height | 0.95mm |
Width | 3.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |