Linear Technology, LTM8031EV#PBF Switching Regulator 1A Adjustable, 0.8 → 10 V 71-Pin, LGA

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Maximum Output Current 1A
Maximum Output Voltage 10 V
Regulator Function Buck Controller
Minimum Output Voltage 0.8 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 71
Package Type LGA
Switching Regulator Yes
Line Regulation 0.1 %
Load Regulation 0.3 %
Maximum Operating Temperature +125 °C
Height 2.97mm
Minimum Operating Temperature -40 °C
Width 15mm
Length 9mm
Dimensions 9 x 15 x 2.97mm
Maximum Switching Frequency 325 kHz
170 現貨庫存,可於3工作日發貨。
單價 Each (In a Tray of 170)
HK$ 128.614
(不含稅)
單位
Per unit
Per Tray*
170 +
HK$128.614
HK$21,864.38
* 參考價格