Linear Technology, LTC1775IS#PBF Switching Regulator 10A Adjustable, 1.19 to 36 V 16-Pin, SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Maximum Output Current 10A
Maximum Output Voltage 36 V
Regulator Function Step Down
Minimum Output Voltage 1.19 V
Minimum Input Voltage 4 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type SOIC
Switching Regulator Yes
Line Regulation 0.01 %/V
Load Regulation 0.2 %
Dimensions 10.008 x 3.988 x 1.498mm
Minimum Operating Temperature -40 °C
Width 3.988mm
Maximum Switching Frequency 165 kHz
Height 1.498mm
Maximum Operating Temperature +85 °C
Length 10.01mm
200 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 73.861
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$73.861
HK$3,693.05
* 參考價格