Intesis IN485PAN001I000 Building Automation Web Server, IN48

N

小計(1 件)*

HK$3,102.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,102.70

* 參考價格

RS庫存編號:
482-646
製造零件編號:
IN485PAN001I000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

IN48

COO (Country of Origin):
ES
The Intesis Panasonic-BACnet interface allows full bidirectional communication between Panasonic Etherea air conditioner units and BACnet MS/TP networks. The interface enables BACnet communication via polling or subscription requests (COV), making the indoor unit available through independent BACnet objects.

AC unit data served as fixed BACnet Objects
Total unit control and monitoring from BACnet
No external power required
Occupancy function to allow energy savings

相关链接