TE Connectivity, CapGrip Insulated Twist Bullet Connector, 20AWG to 6AWG, 14.8mm Bullet diameter, Red
- RS庫存編號:
- 136-0403
- 製造零件編號:
- CR2091-000
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 136-0403
- 製造零件編號:
- CR2091-000
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity CapGrip Connectors
CapGrip connectors or cap splices with industry standard colour coding for wire sizes 22 AWG to 6 AWG. These twist-on splices have square-wire spring threads which provide a positive grip for a secure connection. Made from UL 94V-2 flame retardant thermoplastic with a maximum operating temperature of 105°C. The maximum voltage rating for these WireGrip splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. These CapGrip connectors are for use with copper to copper connections only.
規格
Attribute | Value |
---|---|
Series | CapGrip |
Insulation | Insulated |
Insulation Material | Thermoplastic |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 6AWG |
Bullet Diameter | 14.8mm |
Colour | Red |