- RS庫存編號:
- 217-7963
- 製造零件編號:
- QS32X861Q1G
- 製造商:
- Renesas Electronics
可供預購。
已增加
單價 个(每托盘 5 )
HK$22.934
單位 | Per unit | Per Pack* |
5 - 10 | HK$22.934 | HK$114.67 |
15 - 20 | HK$22.358 | HK$111.79 |
25 + | HK$22.014 | HK$110.07 |
* 參考價格 |
- RS庫存編號:
- 217-7963
- 製造零件編號:
- QS32X861Q1G
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Renesas Electronics QS32X861 provides two sets of ten high-speed CMOS TTL compatible bus switches. The low ON resistance of the QS32X861 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. The QS32X861 bus switch is ideal for switching digital buses, as well as for hotplug buffering and 5V to 3V conversion. The QS32X861 operates at -40C to +85C.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Available in 48-pin QVSOP package
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Available in 48-pin QVSOP package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 2 x 1:1 |
Number of Elements per Chip | 22 |
Number of Inputs per Chip | 42 |
Number of Outputs per Chip | 40 |
Package Type | QVSOP |
Pin Count | 48 |