- RS庫存編號:
- 601-5058
- 製造零件編號:
- TC7MBD3245AFK
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 601-5058
- 製造零件編號:
- TC7MBD3245AFK
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TC7MBD / SBD Series, Toshiba
For level translation from 5 V system to 3.3 V system
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
規格
Attribute | Value |
---|---|
Configuration | 8 x 1:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Maximum On Resistance | 35Ω |
Maximum Quiescent Current | 10µA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.32 ns @ 4.5 V |
Dimensions | 5 x 3 x 0.8mm |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 3mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Height | 0.8mm |