- RS庫存編號:
- 166-1522
- 製造零件編號:
- 74LVCH245ABQ,115
- 製造商:
- Nexperia
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每带 3000 )
HK$2.081
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$2.081 | HK$6,243.00 |
6000 - 9000 | HK$2.04 | HK$6,120.00 |
12000 + | HK$1.999 | HK$5,997.00 |
* 參考價格 |
- RS庫存編號:
- 166-1522
- 製造零件編號:
- 74LVCH245ABQ,115
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
74LVCH Family
High Speed Low-Voltage CMOS Technology logic
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVCH Family
規格
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Pin Count | 20 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 17 ns @ 1.2 V |
Length | 4.6mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.95mm |
Minimum Operating Supply Voltage | 1.2 V |
Dimensions | 4.6 x 2.6 x 0.95mm |
Width | 2.6mm |
Minimum Operating Temperature | -40 °C |