- RS庫存編號:
- 111-3532
- 製造零件編號:
- PYDN-7.75-020S
- 製造商:
- Omron
此產品已停售
- RS庫存編號:
- 111-3532
- 製造零件編號:
- PYDN-7.75-020S
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
6.2 mm pitch
Maximum energising current: 32 A
The Omron short bars is for crossover wiring within one socket or between sockets. The short bars are installed before performing wiring work. The bar is inserted in hole in the correct orientation until all terminals are all the way in.
Easy installation
Push in plus technology
Maintenance free application
Push in plus technology
Maintenance free application