- RS庫存編號:
- 135-0629
- 製造零件編號:
- 900500405
- 製造商:
- AUER Signal
- RS庫存編號:
- 135-0629
- 製造零件編號:
- 900500405
- 製造商:
- AUER Signal
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
Auer ECOmodul70 Signal Tower - 70 mm
Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
IP Rating | IP 66 |
Current Type | AC, DC |
Number Of Tones | 1 |
Mounting Style | Panel Mount |
Application Type | Buzzer |
Minimum Decibel | 90dB |
Maximum Decibel | 100dB |
Series | XDE |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Special Features | Piezo Buzzer Modules For Dual Tone Operation (Continuous & Pulsing Tone) in One Signal Tower (ECOmodul70) |