- RS庫存編號:
- 179-7427
- 製造商:
- RS PRO
當前暫無庫存,可於2024/7/19發貨,3 工作日送達。
已增加
單價 个(每套 150)
HK$9.304
單位 | Per unit | Per Tray* |
150 - 150 | HK$9.304 | HK$1,395.60 |
300 - 1350 | HK$9.118 | HK$1,367.70 |
1500 + | HK$8.936 | HK$1,340.40 |
* 參考價格 |
- RS庫存編號:
- 179-7427
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Buzzer
The RS PRO 9.6mm diameter buzzer is a small electromechanical indicator with an internal drive circuit. It is a continuous tone buzzer with a high sound output of 80dB at 1m for its size. It has an electrical rating of 5VDC and 25mA.
Features and Benefits
• Compact size makes it versatile
• Housing material is PBT
• Operating temperature ranges between -20°C and 80°C
• PCB pins with a 5mm pin spacing
• Washable
• Wave solderable
• Housing material is PBT
• Operating temperature ranges between -20°C and 80°C
• PCB pins with a 5mm pin spacing
• Washable
• Wave solderable
Applications
• Medical equipment
• PDAs
• Security and safety equipment
• Weighing machines
• PDAs
• Security and safety equipment
• Weighing machines
規格
Attribute | Value |
---|---|
Supply Voltage | 3 → 7 V dc |
Decibels at 1 Metre | 80dB |
Current Type | DC |
Diameter | 9.6 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Maximum Temperature | +80°C |
Minimum Temperature | -20°C |