- RS庫存編號:
- 384-7947
- 製造零件編號:
- 109.000.68
- 製造商:
- Werma
- RS庫存編號:
- 384-7947
- 製造零件編號:
- 109.000.68
- 製造商:
- Werma
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Electronic Sounder 109
Designed for industrial use
Protection to IP65
Sound output 80dB at 1m
Continuous or pulsating tone types
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Protection to IP65
Sound output 80dB at 1m
Continuous or pulsating tone types
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
WERMA Single-Tone Buzzer, 80dB, 230V AC - 109.000.68
Use this single-tone buzzer from WERMA to give clear audio warning signals in industrial environments. This device is made of polycarbonate and ABS for durability and resistance to impact, making it suitable for use in heavy-duty environments. It delivers a loud sound output of 80dB that's audible from a distance yet still within safe noise levels for human hearing. The buzzer features built-in mounting to save you time and effort during installation. Thanks to its acoustic service life of 5,000 hours, you can rely on this buzzer for long-term performance.
Features & Benefits
• Screw terminals for quick and easy installation
• Low current consumption of 25mA for energy efficiency
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Light weight of 64g for reduced strain on your equipment
• Low current consumption of 25mA for energy efficiency
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Light weight of 64g for reduced strain on your equipment
Applications
• Assembly lines
• Robotics and automation industries
• Automotive plants
• Robotics and automation industries
• Automotive plants
How large is this buzzer?
This buzzer has compact dimensions of 52 (diameter) x 59mm (height), so it will take up minimal space on your wall.
Buzzer
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 80dB |
Current Type | AC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Wall Mount |
Diameter | 52 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Standards Met | CE Certified, cULus Listed, EAC Certified |
Housing Material | Polycarbonate |
Tone Type | Pulse |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |