- RS庫存編號:
- 187-5303
- 製造零件編號:
- 81856
- 製造商:
- GearWrench
- RS庫存編號:
- 187-5303
- 製造零件編號:
- 81856
- 製造商:
- GearWrench
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The GEARWRENCH adjustable spanner wrenches offer a comprehensive line of face, pin, and hook style spanners in the most commonly utilized sizes. They have alloy steel bodies for greater strength and long-lasting durability, and also feature a black oxide finish for improved corrosion resistance. They are useful in industrial applications for adjusting threaded collars, locknut, packing nuts, and rings. The adjustable heads allow for each wrench to fit on a range of sizes. The wrench sizes are stamped into the handle in a large print for quick and easy identification.
Adjustable span allows wrenches to fit a range of collar sizes
Forged from durably strong alloy steel
Black oxide finish for improved corrosion resistance
Hard stamped size markings on the handle for quick identification
Forged from durably strong alloy steel
Black oxide finish for improved corrosion resistance
Hard stamped size markings on the handle for quick identification
規格
Attribute | Value |
---|---|
Maximum Jaw Capacity | 120mm |
Minimum Jaw Capacity | 50mm |
Finish | Black Oxidized |
Overall Length | 275 mm |
Material | Alloy Steel |