- RS庫存編號:
- 175-1219
- 製造零件編號:
- 19620005084
- 製造商:
- HARTING
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$207.999
單位 | Per unit | Per Pack* |
10 - 10 | HK$207.999 | HK$2,079.99 |
20 - 30 | HK$202.799 | HK$2,027.99 |
40 + | HK$199.68 | HK$1,996.80 |
* 參考價格 |
- RS庫存編號:
- 175-1219
- 製造零件編號:
- 19620005084
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Harting Cable Clamp
The Harting EMC series M20 thread size cable clamp is used with connector. It has hoods and housings with metric threads and cable gland type of power accessories that are made from metal alloy.
Features and Benefits
• Clamping range is 9mm to 13mm
• Dustproof and waterproof
• Shielding diameter is 4.8mm to 8mm
• Dustproof and waterproof
• Shielding diameter is 4.8mm to 8mm
Certifications
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
For Use With | Connectors |
Thread Size | M20 |
Series | EMC |