- RS庫存編號:
- 215-5676
- 製造零件編號:
- 166-34603
- 製造商:
- HellermannTyton
此產品已停售
- RS庫存編號:
- 215-5676
- 製造零件編號:
- 166-34603
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Hellermann Tyton fitting for metallic conduits with fixed external thread fittings and further cable protection accessories from HellermannTyton not only meet all current and normalised standards, our cable protection products exceed them and provide the best possible cable protection in the market today. The varieties of cable protection products range from high-quality plastic and metal cable protection conduits through spiral binding, braided sleeving to re-sealable and therefore reusable protective tubing.
Two part fitting of shell and body without thread
Can be secured without locknut
Provides tight, reliable hold of conduit
Can be secured without locknut
Provides tight, reliable hold of conduit
規格
Attribute | Value |
---|---|
Nominal Size | 20mm |
Thread Size | M20 |
Series | HelaGuard |