- RS庫存編號:
- 738-8215
- 製造零件編號:
- 7TCA297090R0047 HAA0404G1
- 製造商:
- Kopex
此產品已停售
- RS庫存編號:
- 738-8215
- 製造零件編號:
- 7TCA297090R0047 HAA0404G1
- 製造商:
- Kopex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Flameproof Barrier Gland
Flameproof
Connection type: straight male
IP66 protection
Temperature rating: -60°C to +130°C
Connection type: straight male
IP66 protection
Temperature rating: -60°C to +130°C
The Kopex Flameproof Barrier Gland is designed for use with liqud tight flexible conduits. The gland is constructed from brass with a nylon seal and epoxy resin. Making this gland high quality, high specification and ideal for Ex II 2 GD gas and dust, EExd IIC and EExe II applications.
Approvals
ATEX directive 94/9/EC (ATEX 95) to standards IEC60079-0:2007 Ed 5, IEC60079-1:2007 Ed 6, IEC60079-7:2007 Ed 4, IEC60079-31:2008 Ed 1, EN60079-0:2009, EN60079-1:2007, EN60079-7:2007, EN60079-31:2008.
Kopex Ex-System
規格
Attribute | Value |
---|---|
Thread Size | 1/2in |
Material | Brass |
IP Rating | IP66 |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -60°C |
Operating Temperature Range | -60 → +130 °C |