- RS庫存編號:
- 787-4873
- 製造零件編號:
- 26517012
- 製造商:
- Vulcascot
此產品已停售
- RS庫存編號:
- 787-4873
- 製造零件編號:
- 26517012
- 製造商:
- Vulcascot
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Cable Safe Cable Protector RO Series
Cable protectors are designed to prevent accidents and protect cables. The protectors can be used both internally and externally.
Features and Benefits
Prevents accidents
Cable protection
Easy to install and fit
Houses a number of power, domestic or telecommunication cables
No sharp knife required for extra safety
UV Stabilised
Internal or external use
Halogen Free no poisonous gases dispersed
Low non toxic emissions
Fire tested to BS467 part 7 Class 3
Cable protection
Easy to install and fit
Houses a number of power, domestic or telecommunication cables
No sharp knife required for extra safety
UV Stabilised
Internal or external use
Halogen Free no poisonous gases dispersed
Low non toxic emissions
Fire tested to BS467 part 7 Class 3
Cable Safe Cable Protectors
規格
Attribute | Value |
---|---|
Inside Diameter | 30 x 10mm |
Length | 3m |
Width | 84 mm |
Colour | Black |
Number of Channels | 1 |
Series | CableSafe |