- RS庫存編號:
- 664-4558
- 製造零件編號:
- 52103153
- 製造商:
- Lapp
14 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:5 个
HK$773.98
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$773.98 | HK$154.796 |
5 - 9 | HK$743.03 | HK$148.606 |
10 + | HK$712.08 | HK$142.416 |
* 參考價格 |
- RS庫存編號:
- 664-4558
- 製造零件編號:
- 52103153
- 製造商:
- Lapp
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
LAPP Cable Gland Plug, 49.5mm OD, 8mm Thread - SKINDICHT Series - 52103153
On the hunt for an easy way to protect unused cable terminals? Track down this cable gland plug from LAPP. Popping it on a cable gland seals the opening to prevent moisture, dust and other contaminants from getting in and damaging your circuitry. Thanks to the simple screw-in design, it's a breeze to connect and disconnect. With its wide operating temperature range between -30°C and +90°C, this plug makes an ideal choice for harsh work settings.
Features & Benefits
Nickel-plated brass body resists corrosion in humid environments
IP68 rating assures you it's dust-tight and waterproof, including for long-term immersion up to 5 bar
O-ring is made from abrasion-resistant NBR to prevent leakage in harsh conditions
IP68 rating assures you it's dust-tight and waterproof, including for long-term immersion up to 5 bar
O-ring is made from abrasion-resistant NBR to prevent leakage in harsh conditions
Applications
Telecommunications networks
Instrumentation devices
Industrial control and automation
Instrumentation devices
Industrial control and automation
What thread size does this plug have?
It has a widely compatible thread size of M40 x 1.5, which makes it a versatile sealing solution.
規格
Attribute | Value |
---|---|
Thread Size | M40 |
Material | Nickel Plated Brass |
Plug Type | Blanking |
Diameter | 49.5mm |
Threaded/Unthreaded | Threaded |
Colour | Light Grey |
Hazardous Area Certification | ATEX |
IP Rating | IP68 |
Series | 5210 |
Standards Met | IEC |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
For Use With | Cable Screw Gland |
Fire Behaviour | Flame Retardant, Halogen Free |