HellermannTyton

  • RS庫存編號 123-7488
  • 製造零件編號 435-00802 Gel-67-B-SF-KH67-CL/YE (600)
  • 製造商 HellermannTyton
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

HellermannTyton Two Component RELICON gel

The RELICON gel is suitable for use with junction boxes in low voltage networks. Particularly located in humid areas or in the ground.

Features and Benefits

• Transparent two chamber pouch
• Removable
• Saltwater resistant
• Chemical resistance
• Safe filling system (SF)
• Excellent flow properties
• Soft elastic
• Vibration absorbing
• Removable
• Excellent insulating properties
• Cures without developing heat
• Non toxic
• Silcone and isocyanate free
• SVHC free
• Contains no hazardous substances
• Can be disposed of with household waste
• Halogen free

Standards

HF, RoHS

Strain Relief Two Component Silicone Religel

規格
Attribute Value
Application Electrical Insulation, It Is Particulary Suited to Filling, Manufacturing Junction Boxes, Protection From Dampness in the Low-Voltage Range, Telecommunication and Signal Cables
Fire Behaviour Halogen Free
Series Relicon
當前暫無庫存,可於2020/3/4發貨,4 工作日送達。
單價 個
HK$ 384.07
(不含稅)
單位
Per unit
1 - 14
HK$384.07
15 - 49
HK$364.88
50 +
HK$353.29