- RS庫存編號:
- 123-7489
- 製造零件編號:
- 435-00805 Gel-100-KH100-CL/OG (250)
- 製造商:
- HellermannTyton
此產品已停售
- RS庫存編號:
- 123-7489
- 製造零件編號:
- 435-00805 Gel-100-KH100-CL/OG (250)
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
HellermannTyton Two Component Gel-100 RELICON
The RELICON 100 is suitable for use with junction boxes in low voltage ranges. The junction boxes can be located in humid areas or in the ground.These cartridges can be used with a standard cartridge applicator gun.
Features and Benefits
Transparent
Removable
Saltwater resistant
Excellent flow properties
Soft elastic, vibration absorbing
Excellent insulating properties
Cures without developing heat
Non toxic
Silicone and isocyanate free
SVHC free
No hazardous substances
Can be disposed of with household waste once cured
Halogen Free
Removable
Saltwater resistant
Excellent flow properties
Soft elastic, vibration absorbing
Excellent insulating properties
Cures without developing heat
Non toxic
Silicone and isocyanate free
SVHC free
No hazardous substances
Can be disposed of with household waste once cured
Halogen Free
Note
Mixing nozzle can be purchased separately see RS Part Number 123-7490
Supplied with
Cartridge and mixing nozzle
Strain Relief Two Component Silicone Religel
規格
Attribute | Value |
---|---|
Fire Behaviour | Halogen Free |
Series | Relicon |
Application | Electrical Insulation and Moisture Protection for Low Voltage Applications, Particularly Suitable for Insulating Cables, Signal Cables, Telecommunication, Wires in Junction Boxes |