- RS庫存編號:
- 433-2042
- 製造零件編號:
- 83254210
- 製造商:
- Lapp
此產品已停售
- RS庫存編號:
- 433-2042
- 製造零件編號:
- 83254210
- 製造商:
- Lapp
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SE
產品詳細資訊
Fleximark Acid-proof Labelling System
The Fleximark Acid-Proof system is mainly intended for sure, long lasting marking of cables and components in electronic equipment and installations with high temperatures and in environments where traditional plastic labelling does not meet the demands. Other areas of use include labelling pipes, hoses, ground-based cables, and situations where the labelling must still be visible after a fire.,Fleximark Acid-Proof consists of character strips manufactured of polished SS 2348 (AISI-316) stainless acid-proof steel, with break marks for each individual character. Each character strip contains 20 fixed-width characters, which can be broken off and mounted in the different holders.,The advantages of the Fleximark Acid-Proof system are: easy to combine and manufacture signs for cable and component labelling at the installation site; the convex embossed text can be painted over and can be scraped free of dirt without being damaged. The system is also extremely resistant to most chemicals, high temperature (up to 500°C), weather corrosion, and UV radiation.
The starter kit comprises:
40 characters each of "A" to "Z" (1040 in total)
40 numerals each of "0" to "9" (400 in total)
40 each of eleven different symbols (440 in total)
10 cable ties with ball end - dimensions L.200, W.4.6
Character holders with holes for screws ( 5 each of five different sizes)
Character holders with holes and slots (5 each of five different sizes)
Pliers
40 numerals each of "0" to "9" (400 in total)
40 each of eleven different symbols (440 in total)
10 cable ties with ball end - dimensions L.200, W.4.6
Character holders with holes for screws ( 5 each of five different sizes)
Character holders with holes and slots (5 each of five different sizes)
Pliers
The "0" to "9" kit comprises:
20 of each numeral (200 in total)
The "A" to "Z" kit comprises:
20 of each character (520 in total)
The character holders:
Holder dimensions - Height 11mm (various available)
The PR10NM type have two holes central to a slotted depression for cable tie feed-through, which offers options for fixing
The PR10NM type have two holes central to a slotted depression for cable tie feed-through, which offers options for fixing
The characters, numerals and symbols:
Characters, numerals, and symbols are supplied in lots of 200, the pack containing ten strips of 20 of identical characters, numerals, or symbols
Character (and others) overall dimensions- H.9.5, W.6.0
Character (and others) overall dimensions- H.9.5, W.6.0
規格
Attribute | Value |
---|---|
Accessory Type | Character Holder |
For Use With | Cable & Component Marking Systems |