- RS庫存編號:
- 718-3360
- 製造零件編號:
- 204W221-25/225-0
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/5/29發貨,3 工作日送達。
已增加
單價 个
HK$94.05
單位 | Per unit |
1 - 14 | HK$94.05 |
15 - 49 | HK$90.29 |
50 + | HK$86.52 |
- RS庫存編號:
- 718-3360
- 製造零件編號:
- 204W221-25/225-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Lipped - 204W221 Series
TE Connectivity Thermofit polyolefin moulded heat shrink cable boots are flame retardant and semi-rigid. The Thermofit series is available in a wide range of sizes to suit various cables and connectors.
規格
Attribute | Value |
---|---|
Type | Straight |
Inside Diameter Primary | 11mm |
Inside Diameter Secondary | 11mm |
Adhesive Lined | Yes |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrunk Diameter Primary | 9.3mm |
Shrunk Diameter Secondary | 2.1mm |
Series | 204W2 |