TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 10mm Diameter, 100m Length, RayBraid Series
- RS庫存編號:
- 100-3916
- 製造零件編號:
- RAY-101-10.0(100)
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 100-3916
- 製造零件編號:
- RAY-101-10.0(100)
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Raybraid Plated Copper Braid
Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.
Features and benefits
Provides EMC screen for wires and cables
Easy removal from PVC former
Min. 93%, max. 100% optical coverage
Highly usable expansion ratio (min 2:1)
Tin-plated copper or Nickel-plated copper sleeving available
Available in a wide range of sizes to cover 2.5 to 40mm diameters
規格
Attribute | Value |
---|---|
Sleeve Diameter | 10mm |
Colour | Silver |
Material | Copper |
Sleeve Length | 100m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 8mm |
Maximum Cable Diameter | 22mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Shielded | Yes |
Series | RayBraid |