- RS庫存編號:
- 103-4304
- 製造零件編號:
- F.66.12.SW
- 製造商:
- PMA
- RS庫存編號:
- 103-4304
- 製造零件編號:
- F.66.12.SW
- 製造商:
- PMA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
F.66 Braided Hose
This braided sleeving is manufactured from resilient polyamide and provides excellent protection against abrasion. It is ideal for use with hoses, chains, cables and fittings in a range of applications. The sleeving can be secured in place using cable ties. It is highly flexible and easy to apply, even over irregular shapes.
Features and Benefits
Flexible and lightweight
Abrasion resistant
Stable in high temperatures
Halogen free
Self-extinguishing to UL94 V2 rating
Abrasion resistant
Stable in high temperatures
Halogen free
Self-extinguishing to UL94 V2 rating
Applications
Industrial, aviation, vehicle construction and rail.
規格
Attribute | Value |
---|---|
Sleeve Diameter | 12mm |
Colour | Black |
Material | Polyamide |
Sleeve Length | 50m |
Braided | Yes |
Minimum Cable Diameter | 11mm |
Maximum Cable Diameter | 16mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Fire Behaviour | Halogen Free, Self-extinguishing |
Standards Met | DIN 5510-2, EN 45545-2, NF F 16-101, NF F 16-102, UL Recognized, UL-File E 125 619 |
Series | F.66 |