TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 2.5m Length 3:1 Ratio, CGAT Series
- RS庫存編號:
- 364-1474
- 製造零件編號:
- CGAT-R-12/4-0
- 製造商:
- TE Connectivity
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 364-1474
- 製造零件編號:
- CGAT-R-12/4-0
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
Refill Adhesive Lined 3:1 CGAT
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The CGAT series of heat shrink tubing are flexible with an adhesive lining. They have a flame retardant jacket which offers both electrical insulation and environmental sealing.
Features and Benefits
Easy to store
Easy to dispense
Well suited for repairs
Adhesive lined tubings
Wide variety of sizes
RoHS compliant
3:1 shrink ration
Operating temperature range: -30 °C to +80 °C
Product Application Information
Applications include, electrical insulation, strain relief, cable bundling and environmental protection.
Approvals
UL
規格
Attribute | Value |
---|---|
Sleeve Diameter | 12mm |
Colour | Black |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 2.5m |
Material | Polyolefin |
Operating Temperature Range | -30 → +80 °C |
Flame Retardant | Yes |
Series | CGAT |