- RS庫存編號:
- 184-8152
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 184-8152
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Cable Storage Reel
The RS PRO thermoplastic hand-wound cable storage reel has a diameter of 240mm. It has a height of 315mm and width of 212mm.
Features and Benefits
Cable diameter capacity 6.5mm, 12mm, 14mm
Maximum cable length capacity 20m, 25m, 60m
Operating temperature ranges between -20°C and 60°C
Maximum cable length capacity 20m, 25m, 60m
Operating temperature ranges between -20°C and 60°C
規格
Attribute | Value |
---|---|
Type | Empty Cable Reel |
Maximum Cable Length Capacity | 20 m, 25 m, 60m |
Cable Diameter Capacity | 6.5 mm, 12 mm, 14mm |
Height | 315mm |
Width | 212 mm |
Diameter | 241mm |
Material | Thermoplastic |