- RS庫存編號:
- 253-1135
- 製造零件編號:
- 7TAG009820R0054
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 253-1135
- 製造零件編號:
- 7TAG009820R0054
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The ABB TC347X is a four-way and two-way mounting base with open leg design for cable ties. It is a nylon / polyamide 6.6 mounting base with natural nylon color. It can withstand temperatures of up to 85°C. It is 28.6 mm long, 28.6 mm wide and has height of 8.5 mm. This base accommodates 4-way for ties up to 0.091 and 2-way for ties up to 0.301 of maximum width.
Screw mounting method
Two-component glue or 8 screw mounting
Mounting hole size of 4.4mm or 0.17 inches
Two-component glue or 8 screw mounting
Mounting hole size of 4.4mm or 0.17 inches
規格
Attribute | Value |
---|---|
Colour | Natural |
Cable Tie Width Acceptance | 0.091/0.301in |
Length | 28.6mm |
Width | 28.6 mm |
Fixing Hole Diameter | 4.4mm |
Self Adhesive | No |