- RS庫存編號:
- 253-1145
- 製造零件編號:
- 7TAG009840R0004
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 253-1145
- 製造零件編號:
- 7TAG009840R0004
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The ABB TC050X050AX is a four-way mounting base for cable ties. It is black colored, nylon/polyamide 6.6 mounting base. This mounting base is UV resistant and, can withstand weather changes and temperatures of up to 85°C. It is 28.6 mm long, 28.6 mm wide and has height of 5.7 mm.
Slot width of 5.59 mm / 0.22 inches
Self-adhesive mounting
Self-adhesive mounting
規格
Attribute | Value |
---|---|
Colour | Black |
Length | 12.7mm |
Width | 12.7 mm |
Fixing Hole Diameter | 5.5mm |
Self Adhesive | Yes |